Abrasive Disc X Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39008

DigiKey Part Number
19-39008-ND
Manufacturer
Manufacturer Product Number
39008
Description
HEADLIGHT LENS RESTORATION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc X Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
-
Abrasive Grade
-
Abrasive Grit
-
Micron Size
-
Color
-
Width
-
Length
-
Diameter
-
Applications
Polishing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,08000 €26,08 €
522,79400 €113,97 €
1021,62200 €216,22 €
2520,25840 €506,46 €
5019,35200 €967,60 €
10018,53950 €1.853,95 €
25017,59280 €4.398,20 €
50016,96174 €8.480,87 €
Manufacturers Standard Package
Unit Price without VAT:26,08000 €
Unit Price with VAT:31,03520 €