



3900-SILVER | |
|---|---|
DigiKey Part Number | 3M156892-ND |
Manufacturer | |
Manufacturer Product Number | 3900-SILVER |
Description | TAPE DUCT SILVER 1.89"X60YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Duct Tape Tape Rubber Adhesive Silver 1.89" (48.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 1.89" (48.00mm) |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Silver |
Packaging Bulk | Usage Color Coding, Protecting, Sealing, Wrapping |
Part Status Active | Temperature Range 200°F (93°C) |
Tape Type Duct Tape | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 12 Months |
Backing, Carrier Polyethylene over Cloth | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0077" (7.7 mils, 0.196mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,84000 € | 29,84 € |
| 24 | 20,80958 € | 499,43 € |
| 48 | 19,34875 € | 928,74 € |
| 72 | 18,56194 € | 1.336,46 € |
| 120 | 17,63633 € | 2.116,36 € |
| 264 | 16,33955 € | 4.313,64 € |
| 504 | 15,38466 € | 7.753,87 € |
| Unit Price without VAT: | 29,84000 € |
|---|---|
| Unit Price with VAT: | 35,50960 € |






