
3896/60 | |
|---|---|
DigiKey Part Number | 3896/60-ND |
Manufacturer | |
Manufacturer Product Number | 3896/60 |
Description | CBL RIBN 60COND 0.025 BLACK 275' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 60 Conductors 0.025" (0.64mm) Flat Cable, Round Jacket 275.0' (83.82m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Width 1.475" (37.47mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool | Voltage 30 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20596 |
Number of Conductors 60 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 275.0' (83.82m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 38 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.375 | 3,14716 € | 4.327,35 € |
| Unit Price without VAT: | 3,14716 € |
|---|---|
| Unit Price with VAT: | 3,74512 € |

