



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Splice | |
Contact Type | - | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Feed Through | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 4,21400 € | 42,14 € |
| 25 | 3,94960 € | 98,74 € |
| 50 | 3,76080 € | 188,04 € |
| 100 | 3,58130 € | 358,13 € |
| 300 | 3,31420 € | 994,26 € |
| 500 | 3,19694 € | 1.598,47 € |
| 1.000 | 3,04446 € | 3.044,46 € |
| 2.500 | 2,85409 € | 7.135,22 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

