
3850SRD-PDQ | |
|---|---|
DigiKey Part Number | 19-3850SRD-PDQ-ND |
Manufacturer | |
Manufacturer Product Number | 3850SRD-PDQ |
Description | TAPE BOX SEALING CLR 1 7/8"X38YD |
Customer Reference | |
Detailed Description | Box Sealing Tape Adhesive Clear 1.88" (47.63mm) 1 7/8" X 115' (35.0m) 38 yds |
Category | Thickness 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M | Width 1.88" (47.63mm) 1 7/8" |
Series | Length 115' (35.0m) 38 yds |
Packaging Bulk | Color Clear |
Part Status Discontinued at DigiKey | Usage Packaging, Sealing, Shipping |
Tape Type Box Sealing |

