Bench Press Tool Varies by Crimp Head
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3850

DigiKey Part Number
38503M-ND
Manufacturer
Manufacturer Product Number
3850
Description
TOOL PRESS PNEUMATIC
Customer Reference
Detailed Description
Bench Press Tool Varies by Crimp Head
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Tool Method
Pneumatic
Tool Type
Bench Press
Tool Type Feature
Without Crimp Head
For Use With/Related Products
Varies by Crimp Head
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.