
3850-40LR4-4GC | |
|---|---|
DigiKey Part Number | 19-3850-40LR4-4GC-ND |
Manufacturer | |
Manufacturer Product Number | 3850-40LR4-4GC |
Description | TAPE BOX SEALING CLR 1 7/8"X44YD |
Customer Reference | |
Detailed Description | Box Sealing Tape Adhesive Clear 1.88" (47.63mm) 1 7/8" X 131' (40.0m) 44 yds |
Category | Thickness 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M | Width 1.88" (47.63mm) 1 7/8" |
Series | Length 131' (40.0m) 44 yds |
Packaging Bulk | Color Clear |
Part Status Discontinued at DigiKey | Usage Packaging, Sealing, Shipping |
Tape Type Box Sealing |

