

3850-21RD-3GC | |
|---|---|
DigiKey Part Number | 19-3850-21RD-3GC-ND |
Manufacturer | |
Manufacturer Product Number | 3850-21RD-3GC |
Description | TAPE BOX SEAL CLR 1 7/8"X54.7YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Adhesive Clear 1.88" (47.63mm) 1 7/8" X 164' (50.0m) 54.7 yds |
Category | Thickness 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M | Width 1.88" (47.63mm) 1 7/8" |
Series | Length 164' (50.0m) 54.7 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Packaging, Sealing, Shipping |
Tape Type Box Sealing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 15,20000 € | 45,60 € |
| Unit Price without VAT: | 15,20000 € |
|---|---|
| Unit Price with VAT: | 18,08800 € |

