
3849/96 100 | |
|---|---|
DigiKey Part Number | 19-3849/96100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3849/96 100 |
Description | CBL RIBN 96COND 0.033 GRY FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 96 Conductors 0.033" (0.85mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.033" (0.84mm) |
Mfr | Ribbon Width 3.197" (81.20mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 2651 |
Number of Conductors 96 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 38 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 5 | 6,58000 € | 32,90 € |
| 10 | 5,96400 € | 59,64 € |
| 25 | 5,23520 € | 130,88 € |
| 50 | 4,74460 € | 237,23 € |
| 100 | 4,30230 € | 430,23 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |




