
3834/26SF | |
|---|---|
DigiKey Part Number | 3834/26SF-ND |
Manufacturer | |
Manufacturer Product Number | 3834/26SF |
Description | CBL RIBN 26COND RND JACKET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Conductors |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | - | |
Number of Conductors | - | |
Pitch | - | |
Length | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Shielding | - | |
Jacket Color | - | |
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | - | |
Operating Temperature | - | |
Ratings | - | |
Features | Splice Free | |
Conductor Material | - | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Spool Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2.541,58400 € | 12.707,92 € |
| Unit Price without VAT: | 2.541,58400 € |
|---|---|
| Unit Price with VAT: | 3.024,48496 € |

