
3834/26 | |
|---|---|
DigiKey Part Number | 3834/26-ND |
Manufacturer | |
Manufacturer Product Number | 3834/26 |
Description | CBL RIBN 26COND 0.05 BLACK 275' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 275.0' (83.82m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.080" (2.03mm) |
Packaging Spool | Ribbon Width 1.250" (31.75mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable, Round Jacket | Voltage 300 V |
Number of Conductors 26 | Ratings UL Style 2912 |
Pitch | Features Zippable |
Length 275.0' (83.82m) | Conductor Material Copper, Silver Coated |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 19 Strands / 40 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.375 | 7,38339 € | 10.152,16 € |
| Unit Price without VAT: | 7,38339 € |
|---|---|
| Unit Price with VAT: | 8,78623 € |

