
3811/50 100 | |
|---|---|
DigiKey Part Number | 19-3811/50100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3811/50 100 |
Description | CBL RIBN 50COND 0.05 MULT FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 50 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 2.500" (63.50mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 50 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length Enter Number of Feet in Order Quantity | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 34 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 5 | 4,33200 € | 21,66 € |
| 10 | 3,92600 € | 39,26 € |
| 25 | 3,44680 € | 86,17 € |
| 50 | 3,12360 € | 156,18 € |
| 100 | 2,83160 € | 283,16 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |



