Flat Ribbon Cable Multiple 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3811/34 100

DigiKey Part Number
3M157870-100-ND
19-3811/34100-DS-ND
Manufacturer
Manufacturer Product Number
3811/34 100
Description
CBL RIBN 34COND 0.05 MULTI 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 34 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
34
Pitch
Length
100.0' (30.48m)
Wire Gauge
26 AWG
Conductor Strand
7 Strands / 34 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.042" (1.07mm)
Ribbon Width
1.700" (43.18mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
13,65000 €3,65 €
52,91400 €14,57 €
102,64200 €26,42 €
252,32000 €58,00 €
502,10220 €105,11 €
1001,90540 €190,54 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1001,98160 €198,16 €
2001,79715 €359,43 €
3001,69800 €509,40 €
5001,58162 €790,81 €
7001,50991 €1.056,94 €
1.0001,43796 €1.437,96 €
Manufacturers Standard Package
Unit Price without VAT:3,65000 €
Unit Price with VAT:4,34350 €
Alternate Length
CBL RIBN 34COND 0.05 MULTI 300'
In-Stock: 0
Unit Price: 1,28220 €