Image for 3811/20 300'SF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3811/20 300'SF

DigiKey Part Number
3811/20300'SF-ND
Manufacturer
Manufacturer Product Number
3811/20 300'SF
Description
CBL RIBN 20COND 0.05 MULTI 300'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.042" (1.07mm)
Series
Ribbon Width
1.000" (25.40mm)
Packaging
Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
20
Ratings
UL Style 20462
Pitch
Features
Splice Free, Zippable
Length
300.0' (91.44m)
Conductor Material
Copper, Tinned
Wire Gauge
26 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 34 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.