
3811/14 100 | |
|---|---|
DigiKey Part Number | 3M157881-100-ND |
Manufacturer | |
Manufacturer Product Number | 3811/14 100 |
Description | CBL RIBN 14COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 14 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,62000 € | 116,62 € |
| 2 | 105,70000 € | 211,40 € |
| 3 | 99,78000 € | 299,34 € |
| 5 | 92,79000 € | 463,95 € |
| 7 | 88,46000 € | 619,22 € |
| 10 | 84,09600 € | 840,96 € |
| Unit Price without VAT: | 116,62000 € |
|---|---|
| Unit Price with VAT: | 138,77780 € |



