
3811/09 300 | |
|---|---|
DigiKey Part Number | 19-3811/09300-300-ND 19-3811/09300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3811/09 300 |
Description | CBL RIBN 9COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 9 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 0.450" (11.43mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 9 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 34 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,80200 € | 4,01 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,64000 € | 16,00 € |
| 50 | 0,58020 € | 29,01 € |
| 100 | 0,52570 € | 52,57 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 0,44990 € | 134,97 € |
| 600 | 0,40818 € | 244,91 € |
| 900 | 0,38574 € | 347,17 € |
| 1.500 | 0,35945 € | 539,17 € |
| 2.100 | 0,34325 € | 720,83 € |
| 3.000 | 0,32700 € | 981,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |








