Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3801/06

DigiKey Part Number
3M156095-25-ND
Manufacturer
Manufacturer Product Number
3801/06
Description
CBL RIBN 6COND 0.05 GRAY 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
6
Pitch
Length
25.0' (7.62m)
Wire Gauge
26 AWG
Conductor Strand
7 Strands / 34 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.039" (0.99mm)
Ribbon Width
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 6COND 0.05 GRAY 100'
In-Stock: 41
Unit Price: 40,01000 €
CBL RIBN 6COND FLAT 0.05 GRAY 1'
In-Stock: 0
Unit Price:
CBL RIBN 6COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 6COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 6COND FLAT 0.05 GRAY 5'
In-Stock: 0
Unit Price: