
3801/04 | |
|---|---|
DigiKey Part Number | 3M156838-300-ND |
Manufacturer | |
Manufacturer Product Number | 3801/04 |
Description | CBL RIBN 4COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 4 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.039" (0.99mm) | |
Ribbon Width | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,44000 € | 79,44 € |
| 2 | 72,01000 € | 144,02 € |
| 3 | 67,98000 € | 203,94 € |
| 5 | 63,21600 € | 316,08 € |
| 7 | 60,26571 € | 421,86 € |
| 10 | 57,28900 € | 572,89 € |
| Unit Price without VAT: | 79,44000 € |
|---|---|
| Unit Price with VAT: | 94,53360 € |







