37C04-3122-0P0-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37C04-3122-0P0-FL
37C04-3122-0P0 FL
37C04-3122-0P0 FL
Mini-Clamp Connectors from 3M PIO | DigiKey

37C04-3122-0P0 FL

DigiKey Part Number
19-37C04-3122-0P0FL-ND
Manufacturer
Manufacturer Product Number
37C04-3122-0P0 FL
Description
MINI-CLAMP COMMON SOCKET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Socket Connector IDC 24-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
8
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.256" (6.50mm)
Mounting Type
Panel Mount, Snap-In
Fastening Type
Latch Holder
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
24-26 AWG
Features
Closed End
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,01000 €6,01 €
105,10400 €51,04 €
254,78480 €119,62 €
504,55640 €227,82 €
1004,33880 €433,88 €
3004,01523 €1.204,57 €
5003,87316 €1.936,58 €
1.0003,68848 €3.688,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,01000 €
Unit Price with VAT:7,15190 €