Parametric Equivalent
Parametric Equivalent





37C04-2124-0P0 FL | |
|---|---|
DigiKey Part Number | 19-37C04-2124-0P0FL-ND |
Manufacturer | |
Manufacturer Product Number | 37C04-2124-0P0 FL |
Description | MINI-CLAMP COMMON SOCKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Socket Connector IDC 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20-22 AWG | |
Features | Closed End | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 10 | 5,10400 € | 51,04 € |
| 25 | 4,78480 € | 119,62 € |
| 50 | 4,55640 € | 227,82 € |
| 100 | 4,33880 € | 433,88 € |
| 300 | 4,01523 € | 1.204,57 € |
| 500 | 3,87316 € | 1.936,58 € |
| 1.000 | 3,68848 € | 3.688,48 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |



