37B03-C206-WP0 MB 500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37B03-C206-WP0 MB 500
Mini-Clamp Connectors from 3M PIO | DigiKey

37B04-C206-WP0 MB 500

DigiKey Part Number
19-37B04-C206-WP0MB500-ND
Manufacturer
Manufacturer Product Number
37B04-C206-WP0 MB 500
Description
CONN WIREMOUNT SOCKET PM 4POS 24
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Gold 20-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Case
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Fastening Type
Push-Pull
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
20-24 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,39000 €13,90 €
251,30280 €32,57 €
501,24040 €62,02 €
1001,18120 €118,12 €
2501,10720 €276,80 €
5001,05434 €527,17 €
1.0001,00402 €1.004,02 €
2.5000,94118 €2.352,95 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €