3796PG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 1
Unit Price: 671,79000 €
Datasheet

Similar


3M
In Stock: 3
Unit Price: 700,09000 €
Datasheet
Hot Melt Hot Melt Applicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Melt Hot Melt Applicator
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

3796PG

DigiKey Part Number
3796PG-ND
Manufacturer
Manufacturer Product Number
3796PG
Description
HOT MELT ADHESIVE 1 = 22LB BOX
Customer Reference
Detailed Description
Hot Melt Hot Melt Applicator
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Heat Resistant
Manufacturer
3M
For Use With/Related Products
Hot Melt Applicator
Series
Shelf Life Start
Date of Manufacture
Packaging
Box
Shelf Life
24 Months
Part Status
Obsolete
Storage/Refrigeration Temperature
120°F (49°C) or Below
Type
Hot Melt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3747PG3M13747PG-ND671,79000 €Similar
3789-Q3M33M157323-ND700,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes