Direct
Similar
Similar
Similar

Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Overall Contact Length 0.652" (16.56mm) |
Packaging Bulk | Insulation Height 0.680" (17.27mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N3793-6002RB | 3M | 227 | MHS10L-ND | 1,81000 € | Direct |
| D3793-6002-AR | 3M | 815 | MHS10E-ND | 1,29000 € | Similar |
| 102154-1 | TE Connectivity AMP Connectors | 496 | AHS10K-ND | 1,64000 € | Similar |
| 5102154-1 | TE Connectivity AMP Connectors | 2.227 | AHS10L-ND | 1,69000 € | Similar |
| 71918-010LF | Amphenol CS (FCI) | 2.790 | 609-71918-010LF-ND | 1,09000 € | Similar |



























