Similar
Similar
Similar

3793-5002UG | |
|---|---|
DigiKey Part Number | 3793-5002UG-ND |
Manufacturer | |
Manufacturer Product Number | 3793-5002UG |
Description | CONN HEADER R/A 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Insulation Height 0.340" (8.64mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D3793-5002-AR | 3M | 0 | MHR10E-ND | 1,09846 € | Similar |
| N3793-5002RB | 3M | 397 | MHR10L-ND | 1,81000 € | Similar |
| 65823-049 | Amphenol CS (FCI) | 0 | 65823-049-ND | 3,74396 € | Similar |
| 65823-049LF | Amphenol CS (FCI) | 0 | 65823-049LF-ND | 3,74396 € | Similar |
| 65823-051 | Amphenol CS (FCI) | 0 | 65823-051-ND | 3,51954 € | Similar |























