Direct
Similar
Similar
Similar

Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Overall Contact Length 0.652" (16.56mm) |
Packaging Bulk | Insulation Height 0.680" (17.27mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 3 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Latch Lock/Eject Hooks, Long | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N3793-2302RB | 3M | 427 | N3793-2302RB-ND | 2,87000 € | Direct |
| 102321-1 | TE Connectivity AMP Connectors | 21 | AHL10A-ND | 3,20000 € | Similar |
| 2-5102321-1 | TE Connectivity AMP Connectors | 467 | A144308-ND | 4,31000 € | Similar |
| 2-5499206-1 | TE Connectivity AMP Connectors | 347 | A121579-ND | 3,41000 € | Similar |
| 499206-1 | TE Connectivity AMP Connectors | 302 | A121510-ND | 2,96000 € | Similar |















