


3792LMB-CLEAR-PELLETS-950LB | |
|---|---|
DigiKey Part Number | 3792LMB-CLEAR-PELLETS-950LB-ND |
Manufacturer | |
Manufacturer Product Number | 3792LMB-CLEAR-PELLETS-950LB |
Description | HOT MELT ADHESIVE 3792 LM B CLEA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hot Melt Hot Melt Applicator |
Datasheet | Datasheet |
Category | Features Clear |
Manufacturer 3M | For Use With/Related Products Hot Melt Applicator |
Series | Shelf Life Start Date of Shipment |
Packaging Box | Shelf Life 24 Months |
Part Status Active | Storage/Refrigeration Temperature 120°F (49°C) or Below |
Type Hot Melt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 10,16969 € | 9.661,21 € |
| Unit Price without VAT: | 10,16969 € |
|---|---|
| Unit Price with VAT: | 12,10193 € |

