


Category | Features Heat Resistant |
Manufacturer 3M | For Use With/Related Products Hot Melt Applicator |
Series | Shelf Life Start Date of Shipment |
Packaging Box | Shelf Life 24 Months |
Part Status Active | Storage/Refrigeration Temperature 120°F (49°C) or Below |
Type Hot Melt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.045,34000 € | 1.045,34 € |
| Unit Price without VAT: | 1.045,34000 € |
|---|---|
| Unit Price with VAT: | 1.243,95460 € |

