
3779-72MMX100M | |
|---|---|
DigiKey Part Number | 3M159072-ND |
Manufacturer | |
Manufacturer Product Number | 3779-72MMX100M |
Description | TAPE ADSV TRNS AMB 2.83"X109.3YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Synthetic Rubber Based Adhesive Amber 2.83" (72.00mm) X 328' (100m) 109.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Synthetic Rubber Based | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.83" (72.00mm) | |
Length | 328' (100m) 109.3 yds | |
Color | Amber | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 39°F ~ 79°F (4°C ~ 26°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,96000 € | 24,96 € |
| 24 | 17,36333 € | 416,72 € |
| 48 | 16,13479 € | 774,47 € |
| 72 | 15,47306 € | 1.114,06 € |
| 120 | 14,69450 € | 1.763,34 € |
| 264 | 13,60398 € | 3.591,45 € |
| 504 | 12,80097 € | 6.451,69 € |
| Unit Price without VAT: | 24,96000 € |
|---|---|
| Unit Price with VAT: | 29,70240 € |

