




3776LMQ | |
|---|---|
DigiKey Part Number | 3776LMQ-ND |
Manufacturer | |
Manufacturer Product Number | 3776LMQ |
Description | HOT MELT ADHESIVE 1 = 11LB BOX |
Customer Reference | |
Detailed Description | Hot Melt Hot Melt Applicator |
Category | For Use With/Related Products Hot Melt Applicator |
Manufacturer 3M | Shelf Life Start Date of Shipment |
Series | Shelf Life 24 Months |
Packaging Bulk | Storage/Refrigeration Temperature 120°F (49°C) or Below |
Part Status Discontinued at DigiKey | Base Product Number |
Type Hot Melt |

