3770 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3770 Series

3770/20 100

DigiKey Part Number
3770/20100-ND
Manufacturer
Manufacturer Product Number
3770/20 100
Description
CBL RIBN 20COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
20
Pitch
Length
100.0' (30.48m)
Wire Gauge
26 AWG
Conductor Strand
7 Strands / 34 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.039" (0.99mm)
Ribbon Width
1.000" (25.40mm)
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 20297
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5001,14820 €574,10 €
Unit Price without VAT:1,14820 €
Unit Price with VAT:1,36636 €