


3770/16 100 | |
|---|---|
DigiKey Part Number | 3770/16100-ND 19-3770/16100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3770/16 100 |
Description | CBL RIBN 16COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.039" (0.99mm) |
Series | Ribbon Width 0.800" (20.32mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 20297 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 34 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 5 | 1,87400 € | 9,37 € |
| 10 | 1,69900 € | 16,99 € |
| 25 | 1,49200 € | 37,30 € |
| 50 | 1,35200 € | 67,60 € |
| 100 | 1,22540 € | 122,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,27430 € | 127,43 € |
| 200 | 1,15550 € | 231,10 € |
| 300 | 1,09150 € | 327,45 € |
| 500 | 1,01638 € | 508,19 € |
| 700 | 0,97006 € | 679,04 € |
| 1.000 | 0,92359 € | 923,59 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

