Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear X 432' (132m) 144 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3765

DigiKey Part Number
19-3765-ND
Manufacturer
Manufacturer Product Number
3765
Description
TARTANLABEL PROTECTION TAPE 3765
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear X 432' (132m) 144 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0015" (1.5 mils, 0.038mm)
Manufacturer
3M
Length
432' (132m) 144 yds
Series
Color
Clear
Packaging
Bulk
Temperature Range
40°F ~ 220°F (4°C ~ 104°C)
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Film
Shelf Life
18 Months
Adhesive
Pressure Sensitive Adhesive (PSA)
Storage/Refrigeration Temperature
40°F ~ 80°F (4°C ~ 27°C)
Backing, Carrier
Polypropylene Film
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
823,18625 €185,49 €
Manufacturers Standard Package
Unit Price without VAT:23,18625 €
Unit Price with VAT:27,59164 €