Connector Header Through Hole 64 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3764-6205

DigiKey Part Number
19-3764-6205-ND
Manufacturer
Manufacturer Product Number
3764-6205
Description
CONN HEADER VERT 64POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 64 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Wire Wrap
Mfr
Fastening Type
Latch Lock/Eject Hooks, Short
Series
Contact Length - Mating
0.240" (6.10mm)
Packaging
Bulk
Contact Length - Post
0.610" (15.49mm)
Part Status
Discontinued at DigiKey
Overall Contact Length
1.150" (29.21mm)
Connector Type
Insulation Height
0.968" (24.59mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A
Mounting Type
Voltage Rating
125V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.