


Category | For Use With/Related Products Hot Melt Applicator |
Manufacturer 3M | Shelf Life Start Date of Manufacture |
Series | Shelf Life 24 Months |
Packaging Box | Storage/Refrigeration Temperature 120°F (49°C) or Below |
Part Status Active | Base Product Number |
Type Hot Melt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,28000 € | 304,28 € |
| Unit Price without VAT: | 304,28000 € |
|---|---|
| Unit Price with VAT: | 362,09320 € |

