
3759/50SO | |
|---|---|
DigiKey Part Number | 3759/50SO-ND |
Manufacturer | |
Manufacturer Product Number | 3759/50SO |
Description | CBL RIBN 50COND FLAT 0.05 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 50 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Width 2.450" (62.23mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable, Round Jacket | Operating Temperature -20°C ~ 80°C |
Number of Conductors 50 | Conductor Material Copper, Tinned |
Pitch | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 257,75867 € | 3.866,38 € |
| Unit Price without VAT: | 257,75867 € |
|---|---|
| Unit Price with VAT: | 306,73282 € |

