3759/50 500SF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 20
Unit Price: 6,36000 €
Datasheet

Similar


3M
In Stock: 1
Unit Price: 90,47000 €
Datasheet

Similar


3M
In Stock: 4
Unit Price: 42,38000 €
Datasheet

Similar


3M
In Stock: 5
Unit Price: 23,43000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Flat Ribbon Cable Black 50 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 500.0' (152.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3759/50 500SF

DigiKey Part Number
3759/50500SF-ND
Manufacturer
Manufacturer Product Number
3759/50 500SF
Description
CBL RIBN 50COND 0.05 BLACK 500'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 50 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 500.0' (152.40m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat Cable, Round Jacket
Number of Conductors
50
Pitch
Length
500.0' (152.40m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
2.450" (62.23mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 20267
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL RIBN 50COND 0.05 BLACK 100'
In-Stock: 237
Unit Price: 5,40000 €
CBL RIBN 50COND 0.05 BLACK 300'
In-Stock: 0
Unit Price: 2,08502 €
CBL RIBN 50COND 0.05 BLACK 5'
In-Stock: 5
Unit Price: 23,43000 €
CBL RIBN 50COND 0.05 BLACK 10'
In-Stock: 4
Unit Price: 42,38000 €
CBL RIBN 50COND 0.05 BLACK 25'
In-Stock: 1
Unit Price: 90,47000 €