Similar
Similar
Similar
Similar
Similar

3759/37 300 | |
|---|---|
DigiKey Part Number | 3759/37300-ND |
Manufacturer | |
Manufacturer Product Number | 3759/37 300 |
Description | CBL RIBN 37COND 0.05 BLACK 300' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 37 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Width 1.800" (45.72mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 37 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3759/37 100SF | 3M | 0 | MB37A-50-ND | 0,00000 € | Similar |
| 3759/37 100SF | 3M | 0 | MB37A-10-ND | 0,00000 € | Similar |
| 3759/37 100SF | 3M | 24 | MB37A-1-ND | 5,58000 € | Similar |
| 3759/37 100SF | 3M | 0 | MB37A-25-ND | 79,44000 € | Similar |
| 3759/37 100SF | 3M | 4 | MB37A-5-ND | 21,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,65950 € | 995,70 € |
| Unit Price without VAT: | 1,65950 € |
|---|---|
| Unit Price with VAT: | 1,97481 € |


