
3759/34 1000' | |
|---|---|
DigiKey Part Number | 3759/341000'-ND |
Manufacturer | |
Manufacturer Product Number | 3759/34 1000' |
Description | CBL RIBN 34COND 0.05 BLACK 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 34 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 1000' (304.80m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Width 1.650" (41.91mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 34 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 1000' (304.80m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,50874 € | 1.508,74 € |
| Unit Price without VAT: | 1,50874 € |
|---|---|
| Unit Price with VAT: | 1,79540 € |

