
Category | Jacket Color |
Mfr | Ribbon Width 1.650" (41.91mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Voltage 300 V |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 80°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 34 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 10.0' (3.05m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,94000 € | 31,94 € |
| 2 | 28,96500 € | 57,93 € |
| 3 | 27,35000 € | 82,05 € |
| 5 | 25,43400 € | 127,17 € |
| 7 | 24,24714 € | 169,73 € |
| Unit Price without VAT: | 31,94000 € |
|---|---|
| Unit Price with VAT: | 38,00860 € |

