
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 34 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.650" (41.91mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,37000 € | 71,37 € |
| 2 | 64,70000 € | 129,40 € |
| 3 | 61,08000 € | 183,24 € |
| 5 | 56,80000 € | 284,00 € |
| 7 | 54,14714 € | 379,03 € |
| 10 | 51,47300 € | 514,73 € |
| 25 | 45,21680 € | 1.130,42 € |
| 50 | 41,02940 € | 2.051,47 € |
| 100 | 37,26900 € | 3.726,90 € |
| Unit Price without VAT: | 71,37000 € |
|---|---|
| Unit Price with VAT: | 84,93030 € |

