
Category | Jacket Color |
Mfr | Ribbon Width 1.250" (31.75mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Voltage 300 V |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 80°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 26 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 1.00' (304.80mm) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 2 | 3,11000 € | 6,22 € |
| 3 | 2,94000 € | 8,82 € |
| 5 | 2,73400 € | 13,67 € |
| 7 | 2,60857 € | 18,26 € |
| 10 | 2,48100 € | 24,81 € |
| 25 | 2,17760 € | 54,44 € |
| 50 | 1,97340 € | 98,67 € |
| 100 | 1,78880 € | 178,88 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

