
3759/25 100SF | |
|---|---|
DigiKey Part Number | MB25A-100-ND |
Manufacturer | |
Manufacturer Product Number | 3759/25 100SF |
Description | CBL RIBN 25COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 25 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Width 1.200" (30.48mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 25 | Features Splice Free, Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,82000 € | 290,82 € |
| 2 | 263,53000 € | 527,06 € |
| 3 | 248,77000 € | 746,31 € |
| 5 | 231,36800 € | 1.156,84 € |
| 7 | 220,60429 € | 1.544,23 € |
| 10 | 209,77200 € | 2.097,72 € |
| Unit Price without VAT: | 290,82000 € |
|---|---|
| Unit Price with VAT: | 346,07580 € |






