
3759/16 1000 | |
|---|---|
DigiKey Part Number | 3759/161000-ND |
Manufacturer | |
Manufacturer Product Number | 3759/16 1000 |
Description | CBL RIBN 16COND 0.05 BLACK 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 16 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 1000' (304.80m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Width 0.750" (19.05mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 16 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 1000' (304.80m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26044 € | 1.260,44 € |
| Unit Price without VAT: | 1,26044 € |
|---|---|
| Unit Price with VAT: | 1,49992 € |

