
3759/15 100SF | |
|---|---|
DigiKey Part Number | MB15A-100-ND 19-3759/15100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3759/15 100SF |
Description | CBL RIBN 15COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 15 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Width 0.700" (17.78mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 15 | Features Splice Free, Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 5 | 2,80600 € | 14,03 € |
| 10 | 2,54500 € | 25,45 € |
| 25 | 2,23440 € | 55,86 € |
| 50 | 2,02460 € | 101,23 € |
| 100 | 1,83510 € | 183,51 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,93670 € | 193,67 € |
| 200 | 1,75635 € | 351,27 € |
| 300 | 1,65943 € | 497,83 € |
| 500 | 1,54570 € | 772,85 € |
| 700 | 1,47561 € | 1.032,93 € |
| 1.000 | 1,40528 € | 1.405,28 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |






