
3759/14 300 | |
|---|---|
DigiKey Part Number | 3M157597-ND |
Manufacturer | |
Manufacturer Product Number | 3759/14 300 |
Description | CBL RIBN 14COND 0.05 BLACK 300' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 14 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 14 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.650" (16.51mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,36000 € | 468,36 € |
| 2 | 424,39500 € | 848,79 € |
| 3 | 400,64333 € | 1.201,93 € |
| 5 | 372,66400 € | 1.863,32 € |
| 7 | 355,36571 € | 2.487,56 € |
| 10 | 337,96700 € | 3.379,67 € |
| Unit Price without VAT: | 468,36000 € |
|---|---|
| Unit Price with VAT: | 557,34840 € |



