
3759/09SOSF | |
|---|---|
DigiKey Part Number | 3759/09SOSF-ND |
Manufacturer | |
Manufacturer Product Number | 3759/09SOSF |
Description | CBL RIBN 9COND FLAT 0.05 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 9 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Width 0.400" (10.16mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Cable Type Flat Cable, Round Jacket | Features Splice Free |
Number of Conductors 9 | Conductor Material Copper, Tinned |
Pitch | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 595,48333 € | 1.786,45 € |
| Unit Price without VAT: | 595,48333 € |
|---|---|
| Unit Price with VAT: | 708,62516 € |

