
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Width 0.700" (17.78mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Voltage 300 V |
Cable Type Flat Cable, Round Jacket | Operating Temperature -20°C ~ 80°C |
Number of Conductors 15 | Ratings UL Style 2912 |
Pitch | Features Splice Free, Zippable |
Length 275.0' (83.82m) | Insulation Resistance 10GOhm |
Wire Gauge 26 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 34 AWG | Base Product Number |

