
3756/50 100 | |
|---|---|
DigiKey Part Number | ME50G-100-ND |
Manufacturer | |
Manufacturer Product Number | 3756/50 100 |
Description | CBL RIBN 50COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 50 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 1.250" (31.75mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,73000 € | 276,73 € |
| 2 | 250,77500 € | 501,55 € |
| 3 | 236,72667 € | 710,18 € |
| 5 | 220,16400 € | 1.100,82 € |
| 7 | 209,91571 € | 1.469,41 € |
| 10 | 199,60200 € | 1.996,02 € |
| Unit Price without VAT: | 276,73000 € |
|---|---|
| Unit Price with VAT: | 329,30870 € |







