3756/10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3756/10 100

DigiKey Part Number
ME10G-1-ND
Manufacturer
Manufacturer Product Number
3756/10 100
Description
CBL RIBN 10COND 0.025 GRAY 1'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 10 Conductors 0.025" (0.64mm) Flat Cable 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
1.00' (304.80mm)
Wire Gauge
30 AWG
Conductor Strand
7 Strands / 38 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.025" (0.64mm)
Ribbon Width
-
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Voltage
150 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 20297
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 10COND 0.025 GRAY 100'
In-Stock: 145
Unit Price: 61,13000 €
CBL RIBN 10COND 0.025 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.025 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.025 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.025 GRAY 5'
In-Stock: 0
Unit Price: