
3754/60 300 | |
|---|---|
DigiKey Part Number | MB60G-300-ND 19-3754/60300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3754/60 300 |
Description | CBL RIBN 60COND 0.025 GRAY 300' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 60 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 1.500" (38.10mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 30 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 60 | Ratings UL Style 20596 |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 38 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 5 | 2,63200 € | 13,16 € |
| 10 | 2,38600 € | 23,86 € |
| 25 | 2,09440 € | 52,36 € |
| 50 | 1,89780 € | 94,89 € |
| 100 | 1,72020 € | 172,02 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 1,47387 € | 442,16 € |
| 600 | 1,33860 € | 803,16 € |
| 900 | 1,29912 € | 1.169,21 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |







